BCX56-10 | Diotec
Bipolar junction transistor, NPN, 1 A, 80 V, SMD, SOT-89, BCX56-10
Unit Price (€ / pc.)
   0.2868 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 Total Price: 
  2.87 € * 
  Price list 
 Quantity
 Price per unit*
 10 pcs.
 0.2868 €
 100 pcs.
 0.1797 €
 250 pcs.
 0.1075 €
 500 pcs.
 0.0716 €
 1000 pcs.
 0.0574 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 SMD General Purpose Transistor, BCX56-10, Diotec
SMD General Purpose NPN Transistor
Features
- High collector current
 - Low saturation voltage
 - Two current gain groups
 - Compliant to RoHS
 
Applications
- Signal processing
 - Switching
 - Amplification
 - Commercial / industrial grade
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| max. operating temperature | 150 °C | |
| max.voltage between collector and base Vcbo | 100 V | |
| Frequency | 100 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 80 V | |
| min. operating temperature | -55 °C | |
| Collector current | 1 A | |
| Power dissipation | 0.5 W | |
| Enclosure | SOT-89 | |
| Transit frequency fTmin | 130 MHz | |
| Version | NPN | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| MSL | MSL 1 | 
| Customs tariff number | 85412100 | 
| Country of origin | CN | 
| Original Packaging | Reel with 1,000 pieces | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | Yes | 
| RoHS conform | Yes | 
| Date of RoHS guidelines | 3/31/15 |