BCX53-16 | Diotec

Bipolar junction transistor, PNP, -1 A, -80 V, SMD, SOT-89, BCX53-16

Order No.: 09S0231
MPN:
BCX53-16
Series: BCX
BCX53-16 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available in 4 Days: 328,000 pcs. - if ordered today
Total Price:
57.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0571 €

SMD General Purpose Transistor, BCX53-16, Diotec

SMD General Purpose PNP Transistor

Features

  • High collector current
  • Low saturation voltage
  • Three current gain groups
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Power dissipation 0.5 W
Assembly SMD
max.voltage between collector and base Vcbo -100 V
Transit frequency fTmin 50 MHz
max. operating temperature 150 °C
Version PNP
Frequency 100 MHz
Enclosure SOT-89
Collector current -1 A
min. operating temperature -55 °C
max.voltage between collector and emitter Vceo -80 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1,000 pieces
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes