BCR08PN-AQ | Diotec

Bipolar junction transistor, NPN/PNP, 100 mA, 50 V, SMD, SOT-363, BCR08PN-AQ

Order No.: 09S0221
MPN:
BCR08PN-AQ
Series: BCR
BCR08PN-AQ Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.2487 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2487 €
100 pcs.
0.1559 €
250 pcs.
0.0932 €
1000 pcs.
0.0621 €
3000 pcs.
0.0497 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Digital Transistor, BCR08PN-AQ, Diotec

SMD Digital NPN/PNP Transistor

Features

  • Cost and space savings by integrated bias resistor combinations
  • Compliant to RoHS

Applications

  • Digital controls
  • Switching
  • Signal processing
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 50 V
Assembly SMD
max.voltage between collector and emitter Vceo 50 V
min. operating temperature -55 °C
Collector current 100 mA
Power dissipation 250 mW
Enclosure SOT-363
Transit frequency fTmin 170 MHz
Version NPN/PNP
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15