BCP55-16 | Diotec

Bipolar junction transistor, NPN, 1000 mA, 60 V, SMD, SOT-223, BCP55-16

Order No.: 09S0203
MPN:
BCP55-16
Series: BCP
BCP55-16 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
100 pcs.
0.2951 €
250 pcs.
0.1773 €
1000 pcs.
0.1178 €
4000 pcs.
0.0942 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD High Current Transistor, BCP55-16, Diotec

SMD High Current NPN Transistor

Features

  • High collector current
  • Low saturation voltage
  • Three current gain groups
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 60 V
Frequency 100 MHz
Assembly SMD
max.voltage between collector and emitter Vceo 60 V
min. operating temperature -55 °C
Collector current 1000 mA
Power dissipation 2 W
Enclosure SOT-223
Transit frequency fTmin 100 MHz
Version NPN
Logistics
Property Value
MSL MSL 3
Customs tariff number 85412900
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15