BCP53-16 | Diotec
Bipolar junction transistor, PNP, -1 A, -80 V, SMD, SOT-223, BCP53-16
Unit Price (€ / pc.)
   0.4760 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 Total Price: 
  4.76 € * 
  Price list 
 Quantity
 Price per unit*
 10 pcs.
 0.4760 €
 100 pcs.
 0.2951 €
 250 pcs.
 0.1773 €
 1000 pcs.
 0.1178 €
 4000 pcs.
 0.0942 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 SMD General Purpose Transistor, BCP53-16, Diotec
SMD General Purpose PNP Transistor
Features
- High collector current
 - Low saturation voltage
 - Three current gain groups
 - Compliant to RoHS
 
Applications
- Signal processing
 - Switching
 - Amplification
 - Commercial / industrial grade
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| max. operating temperature | 150 °C | |
| max.voltage between collector and base Vcbo | -100 V | |
| Frequency | 100 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | -80 V | |
| min. operating temperature | -55 °C | |
| Collector current | -1 A | |
| Power dissipation | 2 W | |
| Enclosure | SOT-223 | |
| Transit frequency fTmin | 120 MHz | |
| Version | PNP | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| MSL | MSL 3 | 
| Customs tariff number | 85412900 | 
| Country of origin | CN | 
| Original Packaging | Reel with 4,000 pieces | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | Yes | 
| RoHS conform | Yes | 
| Date of RoHS guidelines | 3/31/15 |