BCP53-16-AQ | Diotec

Bipolar junction transistor, PNP, -1 A, -80 V, SMD, SOT-223, BCP53-16-AQ

Order No.: 09S0197
MPN:
BCP53-16-AQ
Series: BCP
BCP53-16-AQ Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.2749 €
250 pcs.
0.1654 €
1000 pcs.
0.1100 €
4000 pcs.
0.0879 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD General Purpose Transistor, BCP53-16-AQ, Diotec

SMD General Purpose PNP Transistor

Features

  • High collector current
  • Low saturation voltage
  • Three current gain groups
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -100 V
Frequency 100 MHz
Assembly SMD
max.voltage between collector and emitter Vceo -80 V
min. operating temperature -55 °C
Collector current -1 A
Power dissipation 2 W
Enclosure SOT-223
Transit frequency fTmin 120 MHz
Version PNP
Logistics
Property Value
MSL MSL 3
Customs tariff number 85412900
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15