BC856S-AQ | Diotec

Bipolar junction transistor, PNP, -100 mA, -65 V, SMD, SOT-363, BC856S-AQ

Order No.: 09S0155
MPN:
BC856S-AQ
Series: BC
BC856S-AQ Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0390 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
117.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0390 €

SMD General Purpose Transistor, BC856S-AQ, Diotec

SMD General Purpose PNP Transistor

Features

  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Power dissipation 0.31 W
Assembly SMD
max.voltage between collector and base Vcbo -80 V
Transit frequency fTmin 100 MHz
max. operating temperature 150 °C
Version PNP
Frequency 100 MHz
Enclosure SOT-363
Collector current -100 mA
min. operating temperature -55 °C
max.voltage between collector and emitter Vceo -65 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes