BC856BW-AQ | Diotec

Bipolar junction transistor, PNP, -100 mA, -65 V, SMD, SOT-323, BC856BW-AQ

Order No.: 09S0149
MPN:
BC856BW-AQ
Series: BC
BC856BW-AQ Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0262 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
78.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0262 €

SMD General Purpose Transistor, BC856BW-AQ, Diotec

SMD General Purpose PNP Transistor

Features

  • Three current gain groups
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Power dissipation 0.2 W
Assembly SMD
max.voltage between collector and base Vcbo -80 V
Transit frequency fTmin 100 MHz
max. operating temperature 150 °C
Version PNP
Frequency 100 MHz
Enclosure SOT-323
Collector current -100 mA
min. operating temperature -55 °C
max.voltage between collector and emitter Vceo -65 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes