BC856A-AQ | Diotec
Bipolar junction transistor, PNP, -100 mA, -65 V, SMD, SOT-23, BC856A-AQ
Unit Price (€ / pc.)
0.0186 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD General Purpose Transistor, BC856A-AQ, Diotec
SMD General Purpose PNP Transistor
Features
- Three current gain groups
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
Filter | Property | Value |
---|---|---|
Power dissipation | 0.25 W | |
Assembly | SMD | |
max.voltage between collector and base Vcbo | -80 V | |
Transit frequency fTmin | 100 MHz | |
max. operating temperature | 150 °C | |
Version | PNP | |
Frequency | 100 MHz | |
Enclosure | SOT-23 | |
Collector current | -100 mA | |
min. operating temperature | -55 °C | |
max.voltage between collector and emitter Vceo | -65 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Customs tariff number | 85412100 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |