BC850B | Diotec

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC850B

Order No.: 09S3379
EAN: 4099879025838
MPN:
BC850B
Series: BC
BC850B Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0143 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0143 €

NPN transistor, BC850B, DIOTEC

SMD general purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Filter Property Value
Power dissipation 0.25 W
Assembly SMD
max.voltage between collector and base Vcbo 50 V
Transit frequency fTmin 300 MHz
Max DC amplification 450 mA
max. operating temperature 150 °C
Version NPN
Frequency 100 MHz
Enclosure SOT-23
Collector current 100 mA
Min DC gain 200 mA
Saturation voltage 600 mV
min. operating temperature -55 °C
max.voltage between collector and emitter Vceo 45 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes