BC848B | Diotec
Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-23, BC848B
Unit Price (€ / pc.)
0.0143 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD General Purpose NPN Transistor, BC848B, Diotec
Features
- General Purpose
- Three current gain groups
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| max.voltage between collector and base Vcbo | 30 V | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 30 V | |
| Collector current | 100 mA | |
| Transit frequency fTmin | 100 MHz | |
| Version | NPN | |
| Enclosure | SOT-23 | |
| Power dissipation | 0.25 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |