BC848AW | Diotec

Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-323, BC848AW

Order No.: 09S3369
EAN: 4099879025746
MPN:
BC848AW
Series: BC
BC848AW Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
74.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0250 €

NPN transistor, BC848AW, DIOTEC

SMD general purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 30 V
min. operating temperature -55 °C
Assembly SMD
Min DC gain 110 mA
max.voltage between collector and emitter Vceo 30 V
Collector current 100 mA
Saturation voltage 600 mV
Frequency 100 MHz
Transit frequency fTmin 300 MHz
Version NPN
Enclosure SOT-323
Power dissipation 0.25 W
Max DC amplification 220 mA
Logistics
Property Value
Customs tariff number 85412100
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15