BC847S-AQ | Diotec
Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-363, BC847S-AQ
Unit Price (€ / pc.)
0.0390 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD General Purpose Transistor, BC847S-AQ, Diotec
SMD General Purpose NPN Transistor
Features
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| max.voltage between collector and base Vcbo | 50 V | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 45 V | |
| Collector current | 100 mA | |
| Frequency | 100 MHz | |
| Transit frequency fTmin | 100 MHz | |
| Version | NPN | |
| Enclosure | SOT-363 | |
| Power dissipation | 0.25 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |