BC847PN | Diotec

Bipolar junction transistor, NPN/PNP, 100 mA, 45 V, SMD, SOT-363, BC847PN

Order No.: 09S0117
MPN:
BC847PN
Series: BC
BC847PN Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0378 € *
Available in 4 Days: 9,000 pcs. - if ordered today
Total Price:
113.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0378 €

SMD General Purpose Transistor, BC847PN, Diotec

SMD General Purpose NPN+PNP Transistors

Features

  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 50 V
min. operating temperature -55 °C
Assembly SMD
max.voltage between collector and emitter Vceo 45 V
Collector current 100 mA
Frequency 100 MHz
Transit frequency fTmin 300 MHz
Version NPN/PNP
Enclosure SOT-363
Power dissipation 0.2 W
Logistics
Property Value
Customs tariff number 85412100
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15