BC847BR13 | Diotec
Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC847BR13
Unit Price (€ / pc.)
0.0571 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
100 pcs.
0.0357 €
250 pcs.
0.0214 €
1000 pcs.
0.0143 €
10000 pcs.
0.0114 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD General Purpose Transistor, BC847BR13, Diotec
SMD General Purpose NPN Transistor
Features
- Three current gain groups
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| max.voltage between collector and base Vcbo | 50 V | |
| Frequency | 100 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 45 V | |
| min. operating temperature | -55 °C | |
| Collector current | 100 mA | |
| Power dissipation | 0.25 W | |
| Enclosure | SOT-23 | |
| Transit frequency fTmin | 300 MHz | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |