BC847B | Diotec
Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC847B
Unit Price (€ / pc.)
0.0143 € *
Available in 4 Days: 960,000 pcs. - if ordered today
NPN transistor, BC847B, DIOTEC
SMD general purpose NPN transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| max.voltage between collector and base Vcbo | 50 V | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| Min DC gain | 200 mA | |
| max.voltage between collector and emitter Vceo | 45 V | |
| Collector current | 100 mA | |
| Saturation voltage | 600 mV | |
| Frequency | 100 MHz | |
| Transit frequency fTmin | 300 MHz | |
| Version | NPN | |
| Enclosure | SOT-23 | |
| Power dissipation | 0.25 W | |
| Max DC amplification | 450 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |