BC846PN-AQ | Diotec
Bipolar junction transistor, NPN/PNP, 100 mA, 65 V, SMD, SOT-363, BC846PN-AQ
Unit Price (€ / pc.)
0.1904 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
100 pcs.
0.1190 €
250 pcs.
0.0714 €
1000 pcs.
0.0476 €
3000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD General Purpose Transistor, BC846PN-AQ, Diotec
SMD General Purpose NPN+PNP Transistors
Features
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 100 MHz | |
| max. operating temperature | 150 °C | |
| Frequency | 10 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 65 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 0.25 W | |
| Enclosure | SOT-363 | |
| Collector current | 100 mA | |
| Version | NPN/PNP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |