BC846C | Diotec
Bipolar junction transistor, NPN, 100 mA, 65 V, SMD, SOT-23, BC846C
Unit Price (€ / pc.)
0.0571 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
100 pcs.
0.0357 €
250 pcs.
0.0214 €
1000 pcs.
0.0143 €
3000 pcs.
0.0114 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BC846C, DIOTEC
SMD general purpose NPN transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 300 MHz | |
| max. operating temperature | 150 °C | |
| Saturation voltage | 600 mV | |
| Min DC gain | 420 mA | |
| Max DC amplification | 800 mA | |
| Frequency | 100 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 65 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 0.25 W | |
| Enclosure | SOT-23 | |
| Collector current | 100 mA | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |