BC817BPN | Diotec
Bipolar junction transistor, NPN/PNP, 500 mA, 45 V, SMD, SOT-26, BC817BPN
Unit Price (€ / pc.)
0.1833 € *
Available in 4 Days: 24,000 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1833 €
100 pcs.
0.1142 €
250 pcs.
0.0685 €
1000 pcs.
0.0457 €
3000 pcs.
0.0365 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD General Purpose Transistor, BC817BPN, Diotec
SMD General Purpose NPN+PNP Transistors
Features
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 90 MHz | |
| max. operating temperature | 150 °C | |
| Frequency | 100 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 45 V | |
| min. operating temperature | -55 °C | |
| Power dissipation | 0.3 W | |
| Enclosure | SOT-26 | |
| Collector current | 500 mA | |
| Version | NPN/PNP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |