BC817-25 | Diotec

Bipolar junction transistor, NPN, 800 mA, 45 V, SMD, SOT-23, BC817-25

Order No.: 09S3346
EAN: 4099879025524
MPN:
BC817-25
Series: BC
BC817-25 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0685 € *
Available in 4 Days: 4,152,000 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0685 €
100 pcs.
0.0428 €
250 pcs.
0.0257 €
1000 pcs.
0.0171 €
3000 pcs.
0.0137 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD General Purpose NPN Transistor, BC817-25, Diotec

Features

  • General Purpose
  • Three current gain groups
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Filter Property Value
Transit frequency fTmin 100 MHz
max. operating temperature 150 °C
Min DC gain 160 mA
Max DC amplification 400 mA
Assembly SMD
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -55 °C
Power dissipation 310 mW
Enclosure SOT-23
Collector current 800 mA
Version NPN
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85412100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes
SVHC free No