BC817-25-AQ | Diotec
Bipolar junction transistor, NPN, 800 mA, 45 V, SMD, SOT-23, BC817-25-AQ
Unit Price (€ / pc.)
0.0895 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0895 €
100 pcs.
0.0559 €
250 pcs.
0.0336 €
1000 pcs.
0.0224 €
3000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD General Purpose Transistor, BC817-25-AQ, Diotec
SMD General Purpose NPN Transistor
Features
- Three current gain groups
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 100 MHz | |
| max. operating temperature | 150 °C | |
| Frequency | 50 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 45 V | |
| min. operating temperature | -55 °C | |
| Power dissipation | 0.31 W | |
| Enclosure | SOT-23 | |
| Collector current | 800 mA | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |