BC807-40W | Diotec

Bipolar junction transistor, PNP, -500 mA, -45 V, SMD, SOT-323, BC807-40W

Order No.: 09S0055
MPN:
BC807-40W
Series: BC
BC807-40W Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0250 € *
Available in 4 Days: 36,000 pcs. - if ordered today
Total Price:
74.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0250 €

SMD General Purpose Transistor, BC807-40W, Diotec

SMD General Purpose PNP Transistor

Features

  • Three current gain groups
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Transit frequency fTmin 80 MHz
Enclosure SOT-323
Frequency 50 MHz
Collector current -500 mA
Power dissipation 0.2 W
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Version PNP
max.voltage between collector and emitter Vceo -45 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85412100
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15