BC807-40-AQ | Diotec

Bipolar junction transistor, PNP, -800 mA, -45 V, SMD, SOT-23, BC807-40-AQ

Order No.: 09S0049
MPN:
BC807-40-AQ
Series: BC
BC807-40-AQ Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0895 € *
Available in 4 Days: 9,000 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0895 €
100 pcs.
0.0559 €
250 pcs.
0.0336 €
1000 pcs.
0.0224 €
3000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD General Purpose Transistor, BC807-40-AQ, Diotec

SMD General Purpose PNP Transistor

Features

  • Three current gain groups
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Filter Property Value
Enclosure SOT-23
Transit frequency fTmin 100 MHz
Power dissipation 0.31 W
Assembly SMD
max.voltage between collector and emitter Vceo -45 V
max. operating temperature 150 °C
min. operating temperature -55 °C
Version PNP
Frequency 50 MHz
Collector current -800 mA
Logistics
Property Value
Customs tariff number 85412100
Country of origin CN
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15