BC807-16-AQ | Diotec
Bipolar junction transistor, PNP, -800 mA, -45 V, SMD, SOT-23, BC807-16-AQ
Unit Price (€ / pc.)
0.0290 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD General Purpose Transistor, BC807-16-AQ, Diotec
SMD General Purpose PNP Transistor
Features
- Three current gain groups
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
Filter | Property | Value |
---|---|---|
Transit frequency fTmin | 100 MHz | |
Enclosure | SOT-23 | |
Frequency | 50 MHz | |
Collector current | -800 mA | |
Power dissipation | 0.31 W | |
max. operating temperature | 150 °C | |
Assembly | SMD | |
min. operating temperature | -55 °C | |
Version | PNP | |
max.voltage between collector and emitter Vceo | -45 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85412100 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |