BC672S | Diotec
Bipolar junction transistor, NPN, 50 mA, 18 V, SMD, SOT-363, BC672S
Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
100 pcs.
0.1416 €
250 pcs.
0.0846 €
1000 pcs.
0.0564 €
3000 pcs.
0.0451 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD General Purpose Transistor, BC672S, Diotec
SMD General Purpose NPN Transistor
Features
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 600 MHz | |
| max. operating temperature | 150 °C | |
| Frequency | 200 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 18 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | 30 V | |
| Power dissipation | 0.15 W | |
| Enclosure | SOT-363 | |
| Collector current | 50 mA | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |