BC549BBK | Diotec
Bipolar junction transistor, NPN, 100 mA, 30 V, THT, TO-92, BC549BBK
Unit Price (€ / pc.)
0.0771 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0771 €
100 pcs.
0.0482 €
250 pcs.
0.0289 €
1000 pcs.
0.0193 €
5000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale
Planar transistor, BC549BBK, DIOTEC
General purpose Si-Epitaxial planar transistor.
Features
- Power dissipation
- Plastic case
- UL classification 94V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 300 MHz | |
| max. operating temperature | 150 °C | |
| Saturation voltage | 600 mV | |
| Min DC gain | 200 mA | |
| Max DC amplification | 450 mA | |
| Frequency | 100 MHz | |
| Assembly | THT | |
| max.voltage between collector and emitter Vceo | 30 V | |
| min. operating temperature | -55 °C | |
| Power dissipation | 0.5 W | |
| Enclosure | TO-92 | |
| Collector current | 100 mA | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 5,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |