BC547ABK | Diotec
Bipolar junction transistor, NPN, 100 mA, 45 V, THT, TO-92BK, BC547ABK
Unit Price (€ / pc.)
0.0212 € *
Standard delivery time from the manufacturer is: 4 Weeks
General Purpose Transistor, BC547ABK, Diotec
General Purpose Si-Epitaxial Planar Transistor
Features
- Power dissipation
- Plastic case
- Plastic material has UL classification 94V-0
- Special packaging bulk
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| max.voltage between collector and base Vcbo | 50 V | |
| min. operating temperature | -55 °C | |
| Assembly | THT | |
| max.voltage between collector and emitter Vceo | 45 V | |
| Collector current | 100 mA | |
| Frequency | 100 MHz | |
| Transit frequency fTmin | 300 MHz | |
| Version | NPN | |
| Enclosure | TO-92BK | |
| Power dissipation | 0.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Original Packaging | Bulk with 5,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |