BC337-25 | Diotec
Bipolar junction transistor, NPN, 800 mA, 45 V, THT, TO-92, BC337-25
Unit Price (€ / pc.)
0.1028 € *
Available in 4 Days: 780,000 pcs. - if ordered today
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1028 €
100 pcs.
0.0643 €
250 pcs.
0.0386 €
1000 pcs.
0.0257 €
4000 pcs.
0.0206 €
*incl. VAT plus shipping costs
Subject to prior sale
General Purpose Transistor, BC337-25, Diotec
General Purpose NPN Transistor
Features
- Three current gain groups
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 100 MHz | |
| max. operating temperature | 150 °C | |
| Frequency | 50 MHz | |
| Assembly | THT | |
| max.voltage between collector and emitter Vceo | 45 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | 45 V | |
| Power dissipation | 0.625 W | |
| Enclosure | TO-92 | |
| Collector current | 800 mA | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 4,000 pieces |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |