2SC3851 | Diotec
Bipolar junction transistor, NPN, 4000 mA, 60 V, THT, ITO-220AB, 2SC3851
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
100 pcs.
0.5831 €
250 pcs.
0.5236 €
500 pcs.
0.4641 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
High Current Transistor, 2SC3851, Diotec
High Current NPN Transistor
Features
- Isolated heat flange
- High collector current
- High power dissipation
- Compliant to RoHS
Applications
- Power Amplifiers
- Driver Circuits
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 15 MHz | |
| max. operating temperature | 150 °C | |
| Assembly | THT | |
| max.voltage between collector and emitter Vceo | 60 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 25 W | |
| Enclosure | ITO-220AB | |
| Collector current | 4000 mA | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |