2SC2983 | Diotec
Bipolar junction transistor, NPN, 1500 mA, 160 V, SMD, DPAK, 2SC2983
Unit Price (€ / pc.)
0.3570 € *
Available in 4 Days: 75,000 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
100 pcs.
0.2975 €
250 pcs.
0.2404 €
1000 pcs.
0.2166 €
2500 pcs.
0.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD High Current Transistor, 2SC2983, Diotec
SMD High Current NPN Transistor
Features
- High collector current
- High power dissipation
- Compliant to RoHS
Applications
- Power Amplifiers
- Driver Circuits
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 100 MHz | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 160 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | 160 V | |
| Power dissipation | 15 W | |
| Enclosure | DPAK | |
| Collector current | 1500 mA | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 2,500 pieces |
| MSL | MSL 3 |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |