2SC2983-AQ | Diotec

Bipolar junction transistor, NPN, 1500 mA, 160 V, SMD, DPAK, 2SC2983-AQ

Order No.: 09S0021
MPN:
2SC2983-AQ
Series: 2SC
2SC2983-AQ Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
100 pcs.
0.3094 €
250 pcs.
0.2463 €
1000 pcs.
0.2213 €
2500 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD High Current Transistor, 2SC2983-AQ, Diotec

SMD High Current NPN Transistor

Features

  • High collector current
  • High power dissipation
  • Compliant to RoHS

Applications

  • Power Amplifiers
  • Driver Circuits
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Transit frequency fTmin 80 MHz
max. operating temperature 150 °C
Assembly SMD
max.voltage between collector and emitter Vceo 160 V
min. operating temperature -55 °C
max.voltage between collector and base Vcbo 160 V
Power dissipation 15 W
Enclosure DPAK
Collector current 1500 mA
Version NPN
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 2,500 pieces
MSL MSL 3
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No