2SAR544R | Diotec
Bipolar junction transistor, PNP, -2500 mA, -80 V, SMD, SOT-23, 2SAR544R
Unit Price (€ / pc.)
0.3213 € *
Available in 4 Days: 27,000 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.1999 €
250 pcs.
0.1202 €
1000 pcs.
0.0797 €
3000 pcs.
0.0638 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD High Current Transistor, 2SAR544R, Diotec
SMD High Current PNP Transistor
Features
- High collector current
- Low saturation voltage
- Fast switching times
- Compliant to RoHS
Applications
- High Speed Switching
- Driver Circuits
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 280 MHz | |
| max. operating temperature | 150 °C | |
| Frequency | 100 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | -80 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | -80 V | |
| Power dissipation | 1 W | |
| Enclosure | SOT-23 | |
| Collector current | -2500 mA | |
| Version | PNP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 3 |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |