2SA1012R | Diotec
Bipolar junction transistor, PNP, -5000 mA, -50 V, SMD, DPAK, 2SA1012R
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD High Current Transistor, 2SA1012R, Diotec
SMD High Current PNP Transistor
Features
- High collector current
- High power dissipation
- Compliant to RoHS
Applications
- Power Amplifiers
- Driver Circuits
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 60 MHz | |
| max. operating temperature | 150 °C | |
| Frequency | 1 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | -50 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | -60 V | |
| Power dissipation | 5 W | |
| Enclosure | DPAK | |
| Collector current | -5000 mA | |
| Version | PNP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 2,500 pieces |
| MSL | MSL 3 |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |