2N5401 | Diotec

Bipolar junction transistor, PNP, -600 mA, -150 V, THT, TO-92, 2N5401

Order No.: 28S1250
EAN: 4099879030481
MPN:
2N5401
Series: 2N
2N5401 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0971 € *
Available in 4 Days: 92,000 pcs. - if ordered today
Total Price:
0.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0971 €
100 pcs.
0.0607 €
250 pcs.
0.0364 €
1000 pcs.
0.0243 €
4000 pcs.
0.0194 €
*incl. VAT plus shipping costs
Subject to prior sale

PNP transistor, 2N5401, DIOTEC

General purpose PNP transistor.

Features

  • High reverse voltage
  • High collector current
  • Compliant to RoHS, REACH, Conflict Minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Transit frequency fTmin 400 MHz
max. operating temperature 150 °C
Assembly THT
max.voltage between collector and emitter Vceo -150 V
min. operating temperature -55 °C
max.voltage between collector and base Vcbo -160 V
Power dissipation 0.625 W
Enclosure TO-92
Collector current -600 mA
Version PNP
Rated current 600 mA
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 4,000 pieces
Customs tariff number 85412100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes