2N4401 | Diotec
Bipolar junction transistor, NPN, 600 mA, 40 V, THT, TO-92, 2N4401
Unit Price (€ / pc.)
0.0942 € *
Available in 4 Days: 28,000 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0942 €
100 pcs.
0.0589 €
250 pcs.
0.0353 €
1000 pcs.
0.0236 €
4000 pcs.
0.0188 €
*incl. VAT plus shipping costs
Subject to prior sale
General Purpose Transistor, 2N4401, Diotec
General Purpose NPN Transistor
Features
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 250 MHz | |
| max. operating temperature | 150 °C | |
| Frequency | 100 MHz | |
| Assembly | THT | |
| max.voltage between collector and emitter Vceo | 40 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 0.25 W | |
| Enclosure | TO-92 | |
| Collector current | 600 mA | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 4,000 pieces |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |