2N3906 | Diotec
Bipolar junction transistor, PNP, -200 mA, -40 V, THT, TO-92, 2N3906
Unit Price (€ / pc.)
0.0771 € *
Available in 4 Days: 228,000 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0771 €
100 pcs.
0.0482 €
250 pcs.
0.0289 €
1000 pcs.
0.0193 €
4000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale
General Purpose Transistor, 2N3906, Diotec
General Purpose PNP Transistor
Features
- Three current gain groups
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 250 MHz | |
| max. operating temperature | 150 °C | |
| Frequency | 100 MHz | |
| Assembly | THT | |
| max.voltage between collector and emitter Vceo | -40 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | -40 V | |
| Power dissipation | 0.625 W | |
| Enclosure | TO-92 | |
| Collector current | -200 mA | |
| Version | PNP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 4,000 pieces |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |