ZMC5B1 | Diotec Semiconductors
Silicon planar zener diode, 5 V, 500 W, Quadro-MicroMELF, ZMC5B1
Unit Price (€ / pc.)
0.2166 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
100 pcs.
0.1357 €
250 pcs.
0.0810 €
1000 pcs.
0.0540 €
2500 pcs.
0.0432 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD silicon planar zener diode.
Features: Power dissipation: 500 mW
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silicon planar zener diode | |
| Zener voltage | 5 V | |
| Power loss | 500 W | |
| Enclosure | Quadro-MicroMELF | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| diameter | 1.25 mm | |
| Length | 2 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 2,500 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |