P4SMA400 | Diotec Semiconductors
SMD TVS diode, unidirectional, 400 W, 324 V, DO-214AC, Diotec Semiconductors P4SMA400
Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: On Request
Features
- Peak pulse power of 400 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 400 W | |
| Rated blocking voltage | 324 V | |
| Breakdown voltage | 400 V | |
| Continuous power loss | 1 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 7,500 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |