P4SMA250 | Diotec Semiconductors

SMD TVS diode, unidirectional, 400 W, 202 V, DO-214AC, Diotec Semiconductors P4SMA250

Order No.: 09S2322
EAN: 4099879057228
MPN:
P4SMA250
Series: P4SMA
P4SMA250 Diotec Semiconductors TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
910.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.1214 €

Features

  • Peak pulse power of 400 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 400 W
Rated blocking voltage 202 V
Breakdown voltage 250 V
Continuous power loss 1 W
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AC
Logistics
Property Value
Original Packaging Reel with 7,500 pieces
MSL MSL 1
Customs tariff number 85411000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes