ZMY6.2G | Diotec Semiconductor
Z-diode, 6.2 V, 1 W, DO-213AB, ZMY6.2G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 4 Days: 160,000 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.1827 €
250 pcs.
0.1096 €
1000 pcs.
0.0731 €
5000 pcs.
0.0584 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Zener Diode, Applications: Voltage stabilzation and -regler. Tolerance of Zener voltage: 5 %
Features:
- High power dissipation
- Low leakage current
- Sharp Zener voltage breakdown
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 6.2 V | |
| Power loss | 1 W | |
| Enclosure | DO-213AB | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 175 °C | |
| diameter | 2.5 mm | |
| Length | 5 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 12,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |