ZMY5B6G | Diotec Semiconductor
Z-diode, 5.6 V, 1 W, MELF, ZMY5B6G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.2428 €
250 pcs.
0.1452 €
1000 pcs.
0.0969 €
5000 pcs.
0.0775 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, ZMY5B6G, Diotec
SMD Planar zener diode voltage stabilization and regulators. Tolerance of Zener voltage: 2 %.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- High power dissipation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 5.6 V | |
| Power loss | 1 W | |
| Enclosure | MELF | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| diameter | 2.5 mm | |
| Length | 5 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |