MM5Z9V1 | Diotec Semiconductor

Z-diode, 9.1 V, 0.3 W, SOD-523, MM5Z9V1

Order No.: 69S0634
MPN:
MM5Z9V1
Series: MM5Z
MM5Z9V1 Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0655 €
250 pcs.
0.0393 €
1000 pcs.
0.0262 €
4000 pcs.
0.0209 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, MM5Z9V1, Diotec

SMD Planar zener diode. Aplication: Voltage stabilization and regulators. Zener voltage tolerance is 5 %.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
Technical specifications
Filter Property Value
Product type planar zener diode
Zener voltage 9.1 V
Power loss 0.3 W
Enclosure SOD-523
Number of diodes 1
Assembly SMD
Junction temperature (min.) -65 °C
Junction temperature (max.) 150 °C
Length 1.2 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes