MM3Z3V0-AQ | Diotec Semiconductor

Z-diode, 3.2 V, 300 mW, SOD-323F, MM3Z3V0-AQ

Order No.: 69S872
MPN:
MM3Z3V0-AQ
MM3Z3V0-AQ Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1012 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
100 pcs.
0.0631 €
250 pcs.
0.0381 €
1000 pcs.
0.0250 €
3000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Planar Zener Diode, MM3Z3V0-AQ, Diotec Semiconductors

Features

  • Low leakage current
  • Sharp Zener voltage breakdown

Applications

  • Voltage stabilization and regulators
Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 3.2 V
Power loss 300 mW
Enclosure SOD-323F
Number of diodes 1
Assembly SMD
On-State Voltage 1 V
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 1.7 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes