MM3Z3B6 | Diotec Semiconductor

Z-diode, 3.67 V, 300 mW, SOD-323F, MM3Z3B6

Order No.: 09S6290
MPN:
MM3Z3B6
MM3Z3B6 Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1085 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1085 €
100 pcs.
0.0678 €
250 pcs.
0.0407 €
1000 pcs.
0.0271 €
3000 pcs.
0.0217 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Planar Zener Diode, MM3Z3B6, Diotec Semiconductors

Features

  • Sharp Zener voltage breakdown
  • Low leakage current

Applications

  • Voltage stabilization and regulators
Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 3.67 V
Power loss 300 mW
Enclosure SOD-323F
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 1.7 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes