MM3Z39B | Diotec Semiconductor
Z-diode, 39 V, 300 mW, SOD-323F, MM3Z39B
Order No.: 09S6276
MPN:
MM3Z39B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0940 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0940 €
100 pcs.
0.0595 €
250 pcs.
0.0357 €
1000 pcs.
0.0238 €
3000 pcs.
0.0190 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Planar Zener Diode, MM3Z39B, Diotec Semiconductors
Features
- Sharp Zener voltage breakdown
- Low leakage current
Applications
- Voltage stabilization and regulators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 39 V | |
| Power loss | 300 mW | |
| Enclosure | SOD-323F | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 1.7 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |