MM3BZ18GW | Diotec Semiconductor
Z-diode, 18 V, 0.2 W, SOD-323, bidirectional, MM3BZ18GW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.0756 €
250 pcs.
0.0453 €
1000 pcs.
0.0302 €
3000 pcs.
0.0242 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, MM3BZ18GW, Diotec
SMD Planar zener diode for voltage stabilization and regulators.
Features
- Bidirectional version
- Low leakage current
- Sharp Zener voltage breakdown
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | planar zener diode | |
| Version | bidirectional | |
| Zener voltage | 18 V | |
| Power loss | 0.2 W | |
| Enclosure | SOD-323 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 1.7 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |