MM1Z4746A | Diotec Semiconductor

Z-diode, 18 V, 1 W, SOD-123FL, MM1Z4746A

Order No.: 09S6278
MPN:
MM1Z4746A
MM1Z4746A Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2932 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2932 €
100 pcs.
0.1833 €
250 pcs.
0.1100 €
1000 pcs.
0.0733 €
3000 pcs.
0.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Planar Zener Diode, MM1Z4746A, Diotec Semiconductors

Features

  • Power dissipation up to 1 W
  • Low leakage current
  • Low profile package

Applications

  • Voltage stabilization and regulators
Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 18 V
Power loss 1 W
Enclosure SOD-123FL
Number of diodes 1
Assembly SMD
On-State Voltage 1.2 V
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 2.8 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes