MM1Z4707 | Diotec Semiconductor
Z-diode, 20 V, 0.5 W, SOD-123F, MM1Z4707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: 8 Weeks
Zener Diode, MM1Z4707, Diotec
SMD Planar zener diode voltage stabilization and regulators. Zener voltage tolerance: 5%.
Features
- Zener voltage specified at 50 µA
- Low leakage current
- Low profile package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | planar zener diode | |
| Zener voltage | 20 V | |
| Power loss | 0.5 W | |
| Enclosure | SOD-123F | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 2.7 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |