MM1Z4702 | Diotec Semiconductor

Z-diode, 15 V, 0.5 W, SOD-123F, MM1Z4702

Order No.: 69S0312
MPN:
MM1Z4702
Series: MM1Z
MM1Z4702 Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
514.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
24000 pcs.
0.0214 €

Zener Diode, MM1Z4702, Diotec

SMD Planar zener diode voltage stabilization and regulators. Zener voltage tolerance: 5%.

Features

  • Zener voltage specified at 50 µA
  • Low leakage current
  • Low profile package
Technical specifications
Filter Property Value
Product type planar zener diode
Zener voltage 15 V
Power loss 0.5 W
Enclosure SOD-123F
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 2.7 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes