MM1Z4690R13 | Diotec Semiconductor

Z-diode, 5.6 V, 500 mW, SOD-123F, MM1Z4690R13

Order No.: 09S6264
MPN:
MM1Z4690R13
MM1Z4690R13 Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.0214 €

SMD Planar Zener Diode, MM1Z4690R13, Diotec Semiconductors

Features

  • Zener voltage specified at 50μA
  • Low leakage current
  • Low profile package

Applications

  • Voltage stabilization and regulators
Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 5.6 V
Power loss 500 mW
Enclosure SOD-123F
Number of diodes 1
Assembly SMD
On-State Voltage 0.9 V
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 2.7 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes